Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491D686K006AT7027 | |
|---|---|
DigiKey Part Number | T491D686K006AT7027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D686K006AT7027 |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K006AT7027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K006AG | KEMET | 0 | T491D686K006AG-ND | $0.96276 | Parametric Equivalent |
| T491D686K006AH | KEMET | 0 | T491D686K006AH-ND | $0.55972 | Parametric Equivalent |
| T491D686K006AT4539 | KEMET | 0 | T491D686K006AT4539-ND | $0.48980 | Parametric Equivalent |
| T491D686K006AT7111 | KEMET | 0 | T491D686K006AT7111-ND | $0.48980 | Parametric Equivalent |
| T491D686K006AT7280 | KEMET | 2,500 | 399-T491D686K006AT7280CT-ND | $1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.01270 | $506.35 |


