
T491D686K006AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D686K006AT7280TR-ND - Tape & Reel (TR) 399-T491D686K006AT7280CT-ND - Cut Tape (CT) 399-T491D686K006AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686K006AT7280 |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686K006AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.83200 | $8.32 |
| 50 | $0.65580 | $32.79 |
| 100 | $0.60140 | $60.14 |
| 500 | $0.50938 | $254.69 |
| 1,000 | $0.48092 | $480.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45086 | $1,127.15 |
| 5,000 | $0.43274 | $2,163.70 |
| 7,500 | $0.42366 | $3,177.45 |
| 12,500 | $0.41360 | $5,170.00 |
| 17,500 | $0.40771 | $7,134.93 |

