T491C226M025ZTZ154 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,059
Unit Price: $1.08000
Datasheet

Upgrade


KEMET
In Stock: 26,737
Unit Price: $1.08000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.80035
Datasheet

Direct


KYOCERA AVX
In Stock: 674
Unit Price: $1.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.33984
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,708
Unit Price: $0.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 932
Unit Price: $1.89000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,076
Unit Price: $1.31000
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M025ZTZ154

DigiKey Part Number
399-5154-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226M025ZTZ154
Description
CAP TANT 22UF 20% 25V 2312
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226M025ATKEMET2,059399-9736-1-ND$1.08000Direct
T491C226K025ATKEMET26,737399-3746-1-ND$1.08000Upgrade
T495C226M025ATE300KEMET0T495C226M025ATE300-ND$0.80035Similar
TAJC226M025RNJKYOCERA AVX674478-5807-1-ND$1.24000Direct
TAJC226M025SNJKYOCERA AVX0TAJC226M025SNJ-ND$0.33984Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types