T396J107K010AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.13392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.13392
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T396J107K010AT7301

DigiKey Part Number
399-T396J107K010AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T396J107K010AT7301
Description
CAP TANT RAD 3LD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T396J107K010AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Capacitance
Height - Seated (Max)
0.461" (11.70mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
10 V
Manufacturer Size Code
J
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T396J107K010ASKEMET0399-T396J107K010AS-ND$13.13392Parametric Equivalent
T396J107K010ATKEMET0399-T396J107K010AT-ND$13.13392Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$12.37500$9,900.00
Manufacturers Standard Package