Parametric Equivalent
Parametric Equivalent

T396J107K010AS | |
|---|---|
DigiKey Part Number | 399-T396J107K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T396J107K010AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial - 3 Leads 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396J107K010AS Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Capacitance | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T396J107K010AT | KEMET | 0 | 399-T396J107K010AT-ND | $13.13392 | Parametric Equivalent |
| T396J107K010AT7301 | KEMET | 0 | 399-T396J107K010AT7301TR-ND | $12.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $13.13392 | $3,283.48 |



