Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T350E225M050AT | |
|---|---|
DigiKey Part Number | 399-T350E225M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T350E225M050AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350E225M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23494 | $2,234.94 |




