T350E225M050AS7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.43958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.23494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.23494
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 3.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E225M050AS7301

DigiKey Part Number
399-T350E225M050AS7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350E225M050AS7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350E225M050AS7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.350" (8.90mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
50 V
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350E225M050ASKEMET0399-T350E225M050AS-ND$2.43958Parametric Equivalent
T350E225M050ATKEMET0399-T350E225M050AT-ND$2.23494Parametric Equivalent
T350E225M050AT7301KEMET0399-T350E225M050AT7301TR-ND$2.23494Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.43958$2,439.58
Manufacturers Standard Package