R82EC1680KT50J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,674
Unit Price: $0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10881
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,919
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,363
Unit Price: $0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 844
Unit Price: $0.41000
Datasheet

Parametric Equivalent


TDK
In Stock: 9,057
Unit Price: $0.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.06175
Datasheet

Parametric Equivalent


TDK
In Stock: 24,725
Unit Price: $0.31000
Datasheet
New at DigiKey
Image for R82EC1680KT50J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1680KT50J

DigiKey Part Number
399-R82EC1680KT50JTB-ND
Manufacturer
Manufacturer Product Number
R82EC1680KT50J
Description
6800 P 100V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
52,500$0.11300$5,932.50