
R82EC1680DQ50J | |
|---|---|
DigiKey Part Number | 399-19323-1-ND - Cut Tape (CT) 399-19323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1680DQ50J |
Description | CAP FILM 6800PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1680DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18800 | $1.88 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.12150 | $12.15 |
| 500 | $0.09522 | $47.61 |
| 1,000 | $0.08714 | $87.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.07599 | $265.97 |
| 7,000 | $0.07132 | $499.24 |
| 10,500 | $0.06898 | $724.29 |
| 17,500 | $0.06639 | $1,161.83 |
| 24,500 | $0.06487 | $1,589.31 |
| 35,000 | $0.06341 | $2,219.35 |

