R82DC3220CK60K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,853
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,082
Unit Price: $0.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06399
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,986
Unit Price: $0.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,767
Unit Price: $0.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,690
Unit Price: $0.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,474
Unit Price: $0.37000
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3220CK60K

DigiKey Part Number
399-R82DC3220CK60KTR-ND - Tape & Reel (TR)
399-R82DC3220CK60KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82DC3220CK60K
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3220CK60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.20400$2.04
50$0.14960$7.48
100$0.13290$13.29
500$0.10486$52.43
1,000$0.09620$96.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.08707$217.67
5,000$0.08158$407.90
7,500$0.07882$591.15
12,500$0.07577$947.12
17,500$0.07399$1,294.83
25,000$0.07228$1,807.00
30,000$0.07146$2,143.80
60,000$0.06873$4,123.80
62,500$0.06858$4,286.25
Manufacturers Standard Package