
R82DC3220DQ60K | |
|---|---|
DigiKey Part Number | 399-9705-1-ND - Cut Tape (CT) 399-9705-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3220DQ60K |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3220DQ60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.15200 | $7.60 |
| 100 | $0.13500 | $13.50 |
| 500 | $0.10646 | $53.23 |
| 1,000 | $0.09765 | $97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.08550 | $299.25 |
| 7,000 | $0.08040 | $562.80 |
| 10,500 | $0.07785 | $817.43 |
| 17,500 | $0.07502 | $1,312.85 |
| 24,500 | $0.07337 | $1,797.57 |
| 35,000 | $0.07178 | $2,512.30 |

