Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3220CK60K | |
|---|---|
DigiKey Part Number | 399-R82DC3220CK60KTR-ND - Tape & Reel (TR) 399-R82DC3220CK60KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3220CK60K |
Description | CAP FILM 0.22UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3220CK60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.14960 | $7.48 |
| 100 | $0.13290 | $13.29 |
| 500 | $0.10486 | $52.43 |
| 1,000 | $0.09620 | $96.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08707 | $217.67 |
| 5,000 | $0.08158 | $407.90 |
| 7,500 | $0.07882 | $591.15 |
| 12,500 | $0.07577 | $947.12 |
| 17,500 | $0.07399 | $1,294.83 |
| 25,000 | $0.07228 | $1,807.00 |
| 30,000 | $0.07146 | $2,143.80 |
| 60,000 | $0.06873 | $4,123.80 |
| 62,500 | $0.06858 | $4,286.25 |





