R76TI2120SE70J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.30917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.29254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33902
Datasheet

Parametric Equivalent


TDK
In Stock: 3,900
Unit Price: $0.78000
Datasheet

Parametric Equivalent


WEC
In Stock: 677
Unit Price: $0.77000
Datasheet
New at DigiKey
Image for R76TI2120SE70J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI2120SE70J

DigiKey Part Number
399-R76TI2120SE70J-ND
Manufacturer
Manufacturer Product Number
R76TI2120SE70J
Description
0,012U 600V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
53 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.54936$549.36
Manufacturers Standard Package