Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MN34704030J | |
|---|---|
DigiKey Part Number | 399-12751-ND |
Manufacturer | |
Manufacturer Product Number | R75MN34704030J |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MN34704030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.97100 | $9.71 |
| 50 | $0.77140 | $38.57 |
| 100 | $0.70990 | $70.99 |
| 500 | $0.60588 | $302.94 |
| 1,000 | $0.57369 | $573.69 |
| 2,500 | $0.53970 | $1,349.25 |
| 5,000 | $0.51920 | $2,596.00 |





