Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IW5220AA40J | |
|---|---|
DigiKey Part Number | 399-R75IW5220AA40J-ND |
Manufacturer | |
Manufacturer Product Number | R75IW5220AA40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IW5220AA40J Models |
Category | ESR (Equivalent Series Resistance) 2.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.736" (44.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461RO226J250Z | KEMET | 0 | 399-F461RO226J250Z-ND | $7.87000 | Parametric Equivalent |
| MKP385622025JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385622025JPI2T0-ND | $13.86922 | Parametric Equivalent |
| MKP385622025JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385622025JPI4T0-ND | $15.33117 | Parametric Equivalent |
| MKP385622025JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385622025JPM2T0-ND | $13.86922 | Parametric Equivalent |
| MKP385622025JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385622025JPM4T0-ND | $15.33117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | $6.71287 | $724.99 |



