
R46KN3330DQN0K | |
|---|---|
DigiKey Part Number | 399-R46KN3330DQN0KCT-ND - Cut Tape (CT) 399-R46KN3330DQN0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN3330DQN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3330DQN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N333050M1K | KEMET | 365 | 399-R463N333050M1K-ND | $1.09000 | Parametric Equivalent |
| R463N333050N0K | KEMET | 1,329 | 399-12690-ND | $0.96000 | Parametric Equivalent |
| R46KN333000N0K | KEMET | 318 | 399-5996-ND | $0.93000 | Parametric Equivalent |
| R46KN333045N0K | KEMET | 869 | 399-11832-ND | $1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71600 | $7.16 |
| 50 | $0.56040 | $28.02 |
| 100 | $0.51230 | $51.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | $0.43403 | $201.39 |
| 928 | $0.40836 | $378.96 |
| 1,392 | $0.39550 | $550.54 |
| 2,320 | $0.38125 | $884.50 |
| 3,248 | $0.37292 | $1,211.24 |
| 4,640 | $0.36491 | $1,693.18 |

