Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463W447000M2M | |
|---|---|
DigiKey Part Number | 399-R463W447000M2M-ND |
Manufacturer | |
Manufacturer Product Number | R463W447000M2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W447000M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.126" (28.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W447040M2M | KEMET | 0 | 399-13731-ND | $3.75000 | Parametric Equivalent |
| R463W447050M2M | KEMET | 194 | 399-R463W447050M2M-ND | $3.75000 | Parametric Equivalent |
| R463W447052M2M | KEMET | 0 | 399-R463W447052M2M-ND | $8.49480 | Parametric Equivalent |
| R463W4470JHM2M | KEMET | 0 | 399-R463W4470JHM2M-ND | $1.89662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $2.08190 | $449.69 |




