R413I2220JU00M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,149
Unit Price: $0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 340
Unit Price: $1.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 900
Unit Price: $0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 706
Unit Price: $1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 709
Unit Price: $0.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41774
Datasheet

Parametric Equivalent


KEMET
In Stock: 295
Unit Price: $1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39272
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,116
Unit Price: $1.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.35057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.35057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.45829
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42884
Datasheet
0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I2220JU00M

DigiKey Part Number
399-R413I2220JU00M-ND
Manufacturer
Manufacturer Product Number
R413I2220JU00M
Description
CAP FILM 0.022UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.80100$8.01
50$0.63040$31.52
100$0.57780$57.78
700$0.47466$332.26
1,400$0.44959$629.43
2,800$0.42895$1,201.06
5,600$0.41197$2,307.03
Manufacturers Standard Package