Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2220CK00M | |
|---|---|
DigiKey Part Number | 399-R413I2220CK00MTR-ND - Tape & Reel (TR) 399-R413I2220CK00MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2220CK00M |
Description | CAP FILM 0.022IF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.48070 | $48.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.38721 | $309.77 |
| 1,600 | $0.36638 | $586.21 |
| 2,400 | $0.35594 | $854.26 |
| 4,000 | $0.34437 | $1,377.48 |
| 5,600 | $0.33761 | $1,890.62 |
| 8,000 | $0.33110 | $2,648.80 |
| 9,600 | $0.32802 | $3,148.99 |
| 19,200 | $0.31764 | $6,098.69 |
| 20,000 | $0.31709 | $6,341.80 |





