
MMK5103J63J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5103J63J01L16.5TR16TR-ND - Tape & Reel (TR) 399-MMK5103J63J01L16.5TR16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5103J63J01L16.5TR16 |
Description | CAP FILM 10000PF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5103J63J01L16.5TR16 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5103J100J01L4BULK | KEMET | 22,596 | 399-MMK5103J100J01L4BULK-ND | $0.45000 | Parametric Equivalent |
| MMK5103J63J01L16.5TR18 | KEMET | 4,213 | 399-MMK5103J63J01L16.5TR18CT-ND | $0.43000 | Parametric Equivalent |
| PHE426DJ5100JR05 | KEMET | 2,891 | 399-PHE426DJ5100JR05-ND | $0.50000 | Parametric Equivalent |
| 168103J100A-F | Cornell Dubilier Knowles | 5,042 | 338-3260-ND | $1.61000 | Parametric Equivalent |
| 185103J100RAA-F | Cornell Dubilier Knowles | 4,970 | 338-4432-1-ND | $1.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.17950 | $17.95 |
| 500 | $0.14362 | $71.81 |
| 1,000 | $0.13253 | $132.53 |

