10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5103J63J01L16.5TR18

DigiKey Part Number
399-MMK5103J63J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5103J63J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5103J63J01L16.5TR18
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5103J63J01L16.5TR18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK5103J100J01L4BULKKEMET22,596399-MMK5103J100J01L4BULK-ND$0.45000Parametric Equivalent
MMK5103J63J01L16.5TR16KEMET1,340399-MMK5103J63J01L16.5TR16CT-ND$0.45000Parametric Equivalent
PHE426DJ5100JR05KEMET2,913399-PHE426DJ5100JR05-ND$0.50000Parametric Equivalent
168103J100A-FCornell Dubilier Knowles5,042338-3260-ND$1.61000Parametric Equivalent
185103J100RAA-FCornell Dubilier Knowles4,970338-4432-1-ND$1.68000Parametric Equivalent
In-Stock: 4,213
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26200$2.62
50$0.19460$9.73
100$0.17390$17.39
500$0.13908$69.54
1,000$0.12833$128.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.11700$292.50
Manufacturers Standard Package