0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK10474K100A01L4BULK

DigiKey Part Number
399-MMK10474K100A01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK10474K100A01L4BULK
Description
CAP FILM 0.47UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK10474K100A01L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMK10474K100A01L16.5TR18KEMET0399-MMK10474K100A01L16.5TR18TR-ND$0.28646Parametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.59600$5.96