Parametric Equivalent

MMK10474K100A01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK10474K100A01L16.5TR18TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK10474K100A01L16.5TR18 |
Description | 470NF1 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK10474K100A01L4BULK | KEMET | 34 | 399-MMK10474K100A01L4BULK-ND | $0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $0.28646 | $773.44 |


