Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK10472K400A01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK10472K400A01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK10472K400A01L4BULK |
Description | 4N7F40 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK10472K400A01L16.5TR18 | KEMET | 0 | 399-MMK10472K400A01L16.5TR18TR-ND | $0.16817 | Parametric Equivalent |
| MMK10472K630A01L4BULK | KEMET | 0 | 399-MMK10472K630A01L4BULK-ND | $0.20574 | Parametric Equivalent |
| MKP1841247635M | Vishay Roederstein | 0 | 2870-MKP1841247635M-ND | $0.54024 | Parametric Equivalent |
| MKP1841247635MW | Vishay Roederstein | 0 | 2870-MKP1841247635MWTR-ND | $0.46364 | Parametric Equivalent |
| MKT1822247405 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1822247405-ND | $0.46183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20574 | $617.22 |




