
MKP1841247635M | |
|---|---|
DigiKey Part Number | 2870-MKP1841247635M-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841247635M |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.54024 | $810.36 |

