Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881KJ332J300A | |
|---|---|
DigiKey Part Number | 399-F881KJ332J300A-ND |
Manufacturer | |
Manufacturer Product Number | F881KJ332J300A |
Description | 3300PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881KJ332J300C | KEMET | 0 | 399-F881KJ332J300C-ND | $0.29687 | Parametric Equivalent |
| F881KJ332J300L | KEMET | 0 | 399-F881KJ332J300LTR-ND | $0.31689 | Parametric Equivalent |
| F881KJ332J300R | KEMET | 0 | 399-F881KJ332J300RTB-ND | $0.30861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31980 | $319.80 |


