F872AL682J480R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36150
Datasheet
6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872AL682J480R

DigiKey Part Number
399-F872AL682J480RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872AL682J480R
Description
6800PF 480V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
860$0.34620$297.73