Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872AL682J480L | |
|---|---|
DigiKey Part Number | 399-F872AL682J480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872AL682J480L |
Description | 6800PF 480V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.36150 | $216.90 |


