F462BK563M1K0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.39835
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42442
Datasheet
Image for F462BK563M1K0Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BK563M1K0Z

DigiKey Part Number
399-F462BK563M1K0Z-ND
Manufacturer
Manufacturer Product Number
F462BK563M1K0Z
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BK563M1K0AKEMET0399-F462BK563M1K0A-ND$0.39835Parametric Equivalent
F462BK563M1K0CKEMET0399-F462BK563M1K0C-ND$0.37403Parametric Equivalent
F462BK563M1K0LKEMET0399-F462BK563M1K0LTR-ND$0.41063Parametric Equivalent
F462BK563M1K0RKEMET0399-F462BK563M1K0RTB-ND$0.42442Parametric Equivalent
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
748$0.40553$303.34
Manufacturers Standard Package