
ESK476M050AE3EA | |
|---|---|
DigiKey Part Number | 399-ESK476M050AE3EACT-ND - Cut Tape (CT) 399-ESK476M050AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M050AE3EA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M050AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK47MEFC6.3X11 | Rubycon | 17 | 1189-1398-ND | $0.32000 | Parametric Equivalent |
| 63PK47MEFCT16.3X11 | Rubycon | 1,561 | 1189-1675-1-ND | $0.37000 | Parametric Equivalent |
| ECA-1HM470 | Panasonic Industry | 30,992 | P5181-ND | $0.31000 | Parametric Equivalent |
| ECA-1HM470I | Panasonic Industry | 4,737 | 10-ECA-1HM470ICT-ND | $0.32000 | Parametric Equivalent |
| ECA-1JM470 | Panasonic Industry | 36,763 | P5192-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.09030 | $9.03 |
| 500 | $0.06840 | $34.20 |
| 1,000 | $0.06146 | $61.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05568 | $111.36 |
| 4,000 | $0.05086 | $203.44 |
| 6,000 | $0.04843 | $290.58 |
| 10,000 | $0.04571 | $457.10 |
| 14,000 | $0.04412 | $617.68 |
| 20,000 | $0.04258 | $851.60 |

