


ECA-1HM470I | |
|---|---|
DigiKey Part Number | 10-ECA-1HM470ICT-ND - Cut Tape (CT) 10-ECA-1HM470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM470I |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM470I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.14260 | $7.13 |
| 100 | $0.12570 | $12.57 |
| 500 | $0.09638 | $48.19 |
| 1,000 | $0.08710 | $87.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07793 | $155.86 |
| 4,000 | $0.07163 | $286.52 |
| 6,000 | $0.06844 | $410.64 |
| 10,000 | $0.06489 | $648.90 |
| 14,000 | $0.06281 | $879.34 |
| 20,000 | $0.06079 | $1,215.80 |

