
CDR04BX104AKSR7189 | |
|---|---|
DigiKey Part Number | 1001-2334-2-ND - Tape & Reel (TR) 1001-2334-1-ND - Cut Tape (CT) 1001-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR04BX104AKSR7189 |
Description | CAP CER 0.1UF 50V BX 1812 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR04BX104AKSR7189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR04BX104AKSR7189 | KEMET | 180 | 1001-2334-1-ND | $3.78000 | Parametric Equivalent |
| CDR04BX104AKUR | KEMET | 10,253 | 1001-2134-1-ND | $3.47000 | Parametric Equivalent |
| CDR04BX104AKWR | KEMET | 300 | 1001-CDR04BX104AKWRCT-ND | $3.73000 | Parametric Equivalent |
| CDR04BX104AKURAT | Vishay Vitramon | 2,000 | 720-CDR04BX104AKURATCT-ND | $3.22000 | Direct |
| C4532C0G1H104J200KA | TDK | 8,152 | 445-2707-1-ND | $1.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.66900 | $26.69 |
| 50 | $2.22620 | $111.31 |
| 100 | $2.08940 | $208.94 |
| 500 | $1.85774 | $928.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.77717 | $1,954.89 |
| 2,200 | $1.71965 | $3,783.23 |
| 3,300 | $1.69083 | $5,579.74 |
| 5,500 | $1.65887 | $9,123.78 |

