Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR08C689C1GAC | |
|---|---|
DigiKey Part Number | CBR08C689C1GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C689C1GAC |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C689C1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C689B1GAC | KEMET | 3,980 | 399-8705-1-ND | $0.64000 | Upgrade |
| CBR08C689BAGAC | KEMET | 1,149 | 399-6195-1-ND | $1.33000 | Upgrade |
| CBR08C689BCGAC | KEMET | 496 | 399-11262-1-ND | $1.54000 | Upgrade |
| CBR08C689CAGAC | KEMET | 1,593 | 399-8722-1-ND | $0.97000 | Upgrade |
| GQM2195C2E6R8CB12D | Murata Electronics | 6,204 | 490-5292-1-ND | $0.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11195 | $447.80 |



