
CBR08C689BCGAC | |
|---|---|
DigiKey Part Number | 399-11262-2-ND - Tape & Reel (TR) 399-11262-1-ND - Cut Tape (CT) 399-11262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C689BCGAC |
Description | CAP CER 6.8PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C689BCGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.01600 | $10.16 |
| 50 | $0.80860 | $40.43 |
| 100 | $0.74450 | $74.45 |
| 500 | $0.63614 | $318.07 |
| 1,000 | $0.60262 | $602.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55231 | $2,209.24 |
| 8,000 | $0.53360 | $4,268.80 |
| 12,000 | $0.52422 | $6,290.64 |

