
CBR08C101J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C101J5GACTR-ND - Tape & Reel (TR) 399-CBR08C101J5GACCT-ND - Cut Tape (CT) 399-CBR08C101J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C101J5GAC |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C101J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C101FAGAC | KEMET | 4,435 | 399-8773-1-ND | $4.64000 | Upgrade |
| CBR08C101J1GAC | KEMET | 2,100 | 399-8774-1-ND | $0.76000 | Upgrade |
| CBR08C101JAGAC | KEMET | 1,309 | 399-6208-1-ND | $1.54000 | Upgrade |
| GQM2195C2E101GB12D | Murata Electronics | 4,693 | 490-12671-1-ND | $1.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20420 | $10.21 |
| 100 | $0.18260 | $18.26 |
| 500 | $0.14604 | $73.02 |
| 1,000 | $0.13475 | $134.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11784 | $471.36 |
| 8,000 | $0.11156 | $892.48 |
| 12,000 | $0.10841 | $1,300.92 |
| 20,000 | $0.10492 | $2,098.40 |
| 28,000 | $0.10288 | $2,880.64 |
| 40,000 | $0.10092 | $4,036.80 |

