
CBR08C101J1GAC | |
|---|---|
DigiKey Part Number | 399-8774-2-ND - Tape & Reel (TR) 399-8774-1-ND - Cut Tape (CT) 399-8774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C101J1GAC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C101J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C101FAGAC | KEMET | 4,435 | 399-8773-1-ND | $4.64000 | Upgrade |
| CBR08C101JAGAC | KEMET | 1,309 | 399-6208-1-ND | $1.54000 | Upgrade |
| GQM2195C2E101GB12D | Murata Electronics | 4,693 | 490-12671-1-ND | $1.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47800 | $4.78 |
| 50 | $0.36540 | $18.27 |
| 100 | $0.33090 | $33.09 |
| 500 | $0.27256 | $136.28 |
| 1,000 | $0.25453 | $254.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22748 | $909.92 |
| 8,000 | $0.21742 | $1,739.36 |
| 12,000 | $0.21239 | $2,548.68 |
| 20,000 | $0.20680 | $4,136.00 |
| 28,000 | $0.20354 | $5,699.12 |
| 40,000 | $0.20040 | $8,016.00 |

