C971U472MVWDAAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.17354
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.17354
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.24671
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.24671
Datasheet

Similar


KEMET
In Stock: 444
Unit Price: $1.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Similar


Vishay Cera-Mite
In Stock: 858
Unit Price: $4.10000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 20
Unit Price: $3.59000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29490
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C971U472MVWDAAWL40

DigiKey Part Number
C971U472MVWDAAWL40-ND
Manufacturer
Manufacturer Product Number
C971U472MVWDAAWL40
Description
CAP CER 4700PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C971U472MVWDAAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.551" Dia (14.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C951U472MUVDAAWL20KEMET0C951U472MUVDAAWL20-ND$0.17354Similar
C951U472MUVDAAWL45KEMET0C951U472MUVDAAWL45-ND$0.17354Similar
C951U472MVVDAAWL20KEMET0C951U472MVVDAAWL20-ND$0.24671Similar
C951U472MVVDAAWL45KEMET0C951U472MVVDAAWL45-ND$0.24671Similar
C971U472MVWDBA7317KEMET444399-9536-1-ND$1.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types