C951U332MVWDBAWL45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $0.17420
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.17420
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.17420
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.17420
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.10875
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.10875
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.09827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.52591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26141
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U332MVWDBAWL45

DigiKey Part Number
C951U332MVWDBAWL45-ND
Manufacturer
Manufacturer Product Number
C951U332MVWDBAWL45
Description
CAP CER 3300PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U332MVWDBAWL45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C941U332MUVDBAWL35KEMET0C941U332MUVDBAWL35-ND$0.17420Similar
C941U332MUVDBAWL40KEMET0C941U332MUVDBAWL40-ND$0.17420Similar
C941U332MUVDCAWL35KEMET0C941U332MUVDCAWL35-ND$0.17420Similar
C941U332MUVDCAWL40KEMET0C941U332MUVDCAWL40-ND$0.17420Similar
C941U332MVVDBAWL35KEMET0C941U332MVVDBAWL35-ND$0.10875Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types