Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar



C907U471KYYDAAWL45 | |
|---|---|
DigiKey Part Number | C907U471KYYDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C907U471KYYDAAWL45 |
Description | CAP CER 470PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U471KYYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U471KZYDAAWL20 | KEMET | 0 | C907U471KZYDAAWL20-ND | $0.06298 | Upgrade |
| C907U471KZYDAAWL45 | KEMET | 0 | C907U471KZYDAAWL45-ND | $0.06485 | Upgrade |
| C907U471KYYDAA7317 | KEMET | 0 | C907U471KYYDAA7317-ND | $0.05770 | Parametric Equivalent |
| C907U471KYYDAAWL20 | KEMET | 0 | C907U471KYYDAAWL20-ND | $0.05770 | Parametric Equivalent |
| WKO471KCPCREKR | Vishay Beyschlag/Draloric/BC Components | 0 | WKO471KCPCREKR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05770 | $577.00 |



