Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



C927U222MYWDAAWL40 | |
|---|---|
DigiKey Part Number | C927U222MYWDAAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C927U222MYWDAAWL40 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MYWDAAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U222MYVDAAWL20 | KEMET | 0 | C907U222MYVDAAWL20-ND | $0.05352 | Similar |
| C907U222MYVDAAWL45 | KEMET | 0 | C907U222MYVDAAWL45-ND | $0.05352 | Similar |
| C907U222MZVDAAWL20 | KEMET | 0 | C907U222MZVDAAWL20-ND | $0.07473 | Similar |
| C907U222MZVDAAWL45 | KEMET | 0 | C907U222MZVDAAWL45-ND | $0.07473 | Similar |
| C931U222MUWDBA7317 | KEMET | 4 | 399-9496-1-ND | $1.37000 | Similar |






