C1825C153J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.22875
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C153J1GACTU

DigiKey Part Number
399-C1825C153J1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C153J1GACTU
Description
CAP CER 0.015UF 100V C0GNP0 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C153J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825C153J1GALTUKEMET0399-C1825C153J1GALTUTR-ND$1.22875Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.82872$828.72
Manufacturers Standard Package