0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104J2GACAUTO

DigiKey Part Number
399-11585-2-ND - Tape & Reel (TR)
399-11585-1-ND - Cut Tape (CT)
399-11585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104J2GACAUTO
Description
CAP CER 0.1UF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C104JAGACAUTOKEMET2,289399-15931-1-ND$3.80000Upgrade
CGA8R4C0G2E104J320KNTDK594445-15598-1-ND$2.45000Upgrade
CGA8R4NP02E104J320KNTDK8,672445-172623-1-ND$2.42000Upgrade
In-Stock: 443
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.20800$12.08
50$0.96920$48.46
100$0.89570$89.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.77126$385.63
1,000$0.73275$732.75
1,500$0.71347$1,070.21
2,500$0.69210$1,730.25
3,500$0.67960$2,378.60
5,000$0.66758$3,337.90
Manufacturers Standard Package