0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8R4C0G2E104J320KN

DigiKey Part Number
445-15598-2-ND - Tape & Reel (TR)
445-15598-1-ND - Cut Tape (CT)
445-15598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R4C0G2E104J320KN
Description
CAP CER 0.1UF 250V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R4C0G2E104J320KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.67200$16.72
50$1.36340$68.17
100$1.26830$126.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.07572$537.86
1,000$1.02732$1,027.32
1,500$1.00307$1,504.60
2,500$0.97620$2,440.50
3,500$0.96049$3,361.71
5,000$0.94536$4,726.80
Manufacturers Standard Package