Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C204K1GLC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C204K1GLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C204K1GLC7210 |
Description | CAP KONNEKT 1210 0.2UF 100VDC C0 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C204K1GLCAUTO | KEMET | 216 | 399-C1210C204K1GLCAUTOCT-ND | $7.19000 | Parametric Equivalent |
| C1210C204K1GLCAUTO7210 | KEMET | 0 | 399-C1210C204K1GLCAUTO7210TR-ND | $3.34012 | Parametric Equivalent |
| C1210C204K1GLCTU | KEMET | 0 | 399-C1210C204K1GLCTUTR-ND | $3.64260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.33411 | $6,001.40 |



