
C1210C204K1GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C204K1GLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C204K1GLCAUTOCT-ND - Cut Tape (CT) 399-C1210C204K1GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C204K1GLCAUTO |
Description | CAP CER 0.2UF 100VDC C0G 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $5.31600 | $53.16 |
| 50 | $4.57020 | $228.51 |
| 100 | $4.33930 | $433.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $3.96916 | $1,786.12 |
| 900 | $3.84448 | $3,460.03 |
| 1,350 | $3.78202 | $5,105.73 |
| 2,250 | $3.71275 | $8,353.69 |

