C0805C392K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,124
Unit Price: $0.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09567
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11253
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11329
Datasheet

Upgrade


KEMET
In Stock: 5,446
Unit Price: $0.58000
Datasheet

Upgrade


KEMET
In Stock: 1,550
Unit Price: $0.36000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18082
Datasheet

Upgrade


KEMET
In Stock: 4,952
Unit Price: $0.30000
Datasheet

Upgrade


KEMET
In Stock: 3,435
Unit Price: $0.34000
Datasheet

Upgrade


KEMET
In Stock: 5,092
Unit Price: $0.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.11480
Datasheet

Parametric Equivalent


KEMET
In Stock: 961
Unit Price: $0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,387
Unit Price: $0.27000
Datasheet
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C392K5RALTU

DigiKey Part Number
399-C0805C392K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C392K5RALTU
Description
CAP CER 3900PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C392K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (61)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C392J1GACTUKEMET5,124399-C0805C392J1GACTUCT-ND$0.63000Upgrade
C0805C392J1RACTUKEMET0399-C0805C392J1RACTUTR-ND$0.09567Upgrade
C0805C392J1RALTUKEMET0399-C0805C392J1RALTUTR-ND$0.11253Upgrade
C0805C392J2RACTUKEMET0399-C0805C392J2RACTUTR-ND$0.11329Upgrade
C0805C392J5GACTUKEMET5,446399-C0805C392J5GACTUCT-ND$0.58000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06822$272.88
Manufacturers Standard Package