
C0805C392K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C392K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C392K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C392K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392K5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C392J2GACAUTO | KEMET | 4,071 | 399-11563-1-ND | $0.29000 | Upgrade |
| C0805C392JAGACAUTO | KEMET | 2,998 | 399-11897-1-ND | $0.53000 | Upgrade |
| CGA4C2C0G1H392J060AA | TDK | 7,653 | 445-6942-1-ND | $0.20000 | Similar |
| CGA4C2NP01H392J060AA | TDK | 4,394 | 445-12632-1-ND | $0.30000 | Similar |
| CGA4J2C0G2A392J125AA | TDK | 3,320 | 445-5756-1-ND | $0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17600 | $1.76 |
| 50 | $0.12760 | $6.38 |
| 100 | $0.11280 | $11.28 |
| 500 | $0.08804 | $44.02 |
| 1,000 | $0.08040 | $80.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06895 | $275.80 |
| 8,000 | $0.06470 | $517.60 |
| 12,000 | $0.06257 | $750.84 |
| 20,000 | $0.06021 | $1,204.20 |
| 28,000 | $0.05883 | $1,647.24 |
| 40,000 | $0.05750 | $2,300.00 |

