C0603C334K8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4,480
Unit Price: $0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,237
Unit Price: $0.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,633
Unit Price: $0.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 5,743
Unit Price: $0.20000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12,625
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03172
Datasheet
0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334K8RALTU

DigiKey Part Number
399-C0603C334K8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C334K8RALTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15161$606.44
Manufacturers Standard Package