ALA8DA561DE400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.14145
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 275.2mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8DA561DE400

DigiKey Part Number
ALA8DA561DE400-ND
Manufacturer
Manufacturer Product Number
ALA8DA561DE400
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 275.2mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALA8DA561DE400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
275.2mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.09 A @ 100 Hz
Ripple Current @ High Frequency
3.95 A @ 10 kHz
Impedance
485.4 mOhms
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$7.22283$7,222.83