Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16SK1001FTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK1001FTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK1001FTH |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16SK1001DTH | Kamaya Inc. | 0 | 2315-RMC1/16SK1001DTHTR-ND | $0.00333 | Parametric Equivalent |
| CRCW04021K00DHEDP | Vishay Dale | 12,499 | 541-1.0KAVCT-ND | $0.22000 | Parametric Equivalent |
| CRGSP0402F1K0 | TE Connectivity Passive Product | 0 | 1712-CRGSP0402F1K0CT-ND | $0.13000 | Parametric Equivalent |
| ERJ-2RKF1001X | Panasonic Industry | 438,447 | P1.00KLCT-ND | $0.10000 | Parametric Equivalent |
| ERJ-H2RD1001X | Panasonic Industry | 10,000 | 10-ERJ-H2RD1001XCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00272 | $27.20 |











